+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1R322

Wrench: rattle; 1/2"; Chrom-vanadium steel; with switch; Teeth: 72


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1R322
TME Symbol:
HT1R322

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
rattle
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Version
with switch
Number of teeth
72
Gross weight557.7 g
EAN code5901867145895
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1R322
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.15 EURGross price for quantities from 1 pcs - 13.15 EUR
Net price for quantities from 3 pcs - 11.84 EURGross price for quantities from 3 pcs - 11.84 EUR