+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1R328

Wrench: rattle; 3/8"; Chrom-vanadium steel; with switch; Teeth: 72

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1R328
TME Symbol:
HT1R328

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
rattle
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Version
with switch
Number of teeth
72
Gross weight320.4 g
EAN code5901867145901
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1R328
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.75 EURGross price for quantities from 1 pcs - 10.75 EUR
Net price for quantities from 3 pcs - 9.68 EURGross price for quantities from 3 pcs - 9.68 EUR