+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1R425

Wrench-set; 6-angles,socket spanner,combination spanner


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1R425
TME Symbol:
HT1R425

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
wrench - set
Kind of wrench
6-angles, combination spanner, socket spanner
Holder socket size - inch
1/2", 1/4"
Quantity in set/package
85pcs.
Kit contents
  • 1/4" adapter
  • 1/4" extension shaft, 50mm long
  • 1/4" extension shaft, 100mm long
  • 6-angles sockets 1/2"
  • 6-angles sockets 1/4"
  • combination spanners
  • extender 1/2", 125mm long
  • extender 1/2", 250mm long
  • rattle 1/2"
  • rattle 1/4"
  • screwdriver bits
Gross weight6.46 kg
EAN code5902801049569
See other products in this category: Wrenches Sets HÖGERT TECHNIK,
*
HT1R425
1 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 93.67 USDGross price for quantities from 1 set - 93.67 USD
Net price for quantities from 3 set - 84.30 USDGross price for quantities from 3 set - 84.30 USD