+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1R440

Wrench-set; 6-angles,socket spanner; 1/2",1/4"; 144pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1R440
TME Symbol:
HT1R440

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Holder socket size - inch
1/2", 1/4"
Quantity in set/package
144pcs.
Kit contents
  • 1/2" adapter
  • 1/4" adapter
  • 1/4" extension shaft, 50mm long
  • 1/4" extension shaft, 100mm long
  • 6-angles sockets 1/2"
  • 6-angles sockets 1/4"
  • extender 1/2", 125mm long
  • rattle 1/2"
  • rattle 1/4"
  • screwdriver bits
Gross weight7.2438 kg
EAN code5902801027055
See other products in this category: Wrenches Sets HÖGERT TECHNIK,
*
HT1R440
2 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 81.36 EURGross price for quantities from 1 set - 81.36 EUR
Net price for quantities from 3 set - 73.22 EURGross price for quantities from 3 set - 73.22 EUR