+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1R480

Wrench-set; 6-angles,socket spanner; 1/2"; 29pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1R480
TME Symbol:
HT1R480

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Holder socket size - inch
1/2"
Quantity in set/package
29pcs.
Kit contents
  • 1/2" Cardan joint
  • 6-angles sockets 1/2"
  • adapter
  • extension 1/2" 125mm and 250mm
  • rattle 1/2"
Gross weight5.4874 kg
EAN code5901867180810
See other products in this category: Wrenches Sets HÖGERT TECHNIK,
*
HT1R480
2 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 47.68 GBPGross price for quantities from 1 set - 47.68 GBP
Net price for quantities from 3 set - 42.91 GBPGross price for quantities from 3 set - 42.91 GBP