+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S084

Screwdriver: universal-set; PH2,PH3,SL 8; Features: magnetic


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S084
TME Symbol:
HT1S084

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver
universal - set
Bit size
PH2, PH3, SL 8
Screwdriver features
magnetic
Blade material
chrome vanadium steel
Length
0.45m
Quantity in set/package
3pcs.
Gross weight1.04167 kg
EAN code5902801474002
See other products in this category: Screwdrivers Sets HÖGERT TECHNIK,
*
HT1S084
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 16.26 USDGross price for quantities from 1 set - 16.26 USD
Net price for quantities from 3 set - 14.63 USDGross price for quantities from 3 set - 14.63 USD