+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S145

Screwdriver bit; hex key; HEX 3mm; 1/4"; Kind: impact; 5pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S145
TME Symbol:
HT1S145

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 3mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
alloy steel
Kind of screwdriver
impact
Overall length
25mm
Quantity in set/package
5pcs.
Conform to the norm
DIN 3126
Gross weight23.56 g
EAN code5902801376573

WATCH VIDEO

See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S145
3 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 1.43 EURGross price for quantities from 1 pcg - 1.43 EUR
Net price for quantities from 3 pcg - 1.29 EURGross price for quantities from 3 pcg - 1.29 EUR