+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S167

Screwdriver bit: Torx®; TX20; 1/4"; Kind: impact; Overall len: 50mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S167
TME Symbol:
HT1S167

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver bit
Torx®
Bit size
TX20
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
alloy steel
Kind of screwdriver
impact
Overall length
50mm
Quantity in set/package
2pcs.
Conform to the norm
DIN 3126
Gross weight18.57 g
EAN code5902801376740

WATCH VIDEO

See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S167
50 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 1.10 USDGross price for quantities from 1 pcg - 1.10 USD
Net price for quantities from 3 pcg - 0.99 USDGross price for quantities from 3 pcg - 0.99 USD
Packaging method by the manufacturer:
Cardboard = 10 pcg