+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S323

Screwdriver bit: Phillips; PH0; Overall len: 50mm; 2pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S323
TME Symbol:
HT1S323

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver bit
Phillips
Bit size
PH0
Overall length
50mm
Quantity in set/package
2pcs.
Gross weight25.46 g
EAN code5902801358166
See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S323
1 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 1.11 EURGross price for quantities from 1 pcg - 1.11 EUR
Net price for quantities from 3 pcg - 0.92 EURGross price for quantities from 3 pcg - 0.92 EUR