+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

HT1S324

Screwdriver bit; Pozidriv®; PZ0; Overall len: 50mm; 2pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S324
TME Symbol:
HT1S324

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ0
Overall length
50mm
Quantity in set/package
2pcs.
Gross weight25.64 g
EAN code5902801358180
See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S324
3 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 1.27 USDGross price for quantities from 1 pcg - 1.27 USD
Net price for quantities from 3 pcg - 1.06 USDGross price for quantities from 3 pcg - 1.06 USD
Packaging method by the manufacturer:Cardboard = 10 pcg