+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S446

Adapter; Socket size-inch: 1/4"; Kind of socket: square; 1/2"


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S446
TME Symbol:
HT1S446

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver accessories
adapter
Holder socket size - inch
1/4"
Kind of socket
square
Kind of holder
hexagonal
Socket size - inch
1/2"
Overall length
100mm
Gross weight244.4 g
EAN code5902801332821
See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S446
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.61 EURGross price for quantities from 1 pcs - 8.61 EUR
Net price for quantities from 3 pcs - 7.75 EURGross price for quantities from 3 pcs - 7.75 EUR