+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S457

Screwdriver bit: 6-angles socket; 1/4"; HEX 8mm; 2pcs; magnetic


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S457
TME Symbol:
HT1S457

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver bit
6-angles socket
Holder socket size - inch
1/4"
Socket size
HEX 8mm
Overall length
48mm
Quantity in set/package
2pcs.
Version
magnetic
Gross weight48.28 g
EAN code5901867199744
See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S457
18 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 0.96 EURGross price for quantities from 1 pcg - 0.96 EUR
Net price for quantities from 3 pcg - 0.87 EURGross price for quantities from 3 pcg - 0.87 EUR
Packaging method by the manufacturer:Cardboard = 10 pcg