+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT1S460

Screwdriver bit: 6-angles socket; 1/4"; HEX 13mm; 2pcs; magnetic


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S460
TME Symbol:
HT1S460

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver bit
6-angles socket
Holder socket size - inch
1/4"
Socket size
HEX 13mm
Overall length
48mm
Quantity in set/package
2pcs.
Version
magnetic
Gross weight67.2 g
EAN code5901867199775
See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S460
11 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 1.04 EURGross price for quantities from 1 pcg - 1.04 EUR
Net price for quantities from 3 pcg - 0.94 EURGross price for quantities from 3 pcg - 0.94 EUR
Packaging method by the manufacturer:Cardboard = 10 pcg