+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S550

Socket: Torx®-bit; TX40; 1/2"; 100mm; Chrom-vanadium steel


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S550
TME Symbol:
HT1S550

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
Torx® - bit
Bit size
TX40
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3120
Gross weight96 g
EAN code5902801292491
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1S550
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.42 GBPGross price for quantities from 1 pcs - 1.42 GBP
Net price for quantities from 3 pcs - 1.28 GBPGross price for quantities from 3 pcs - 1.28 GBP