+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S588

Socket: SPLINE-bit; XZN M8; 1/2"; 100mm; Chrom-vanadium steel


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S588
TME Symbol:
HT1S588

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
SPLINE - bit
Bit size
XZN M8
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3120
Gross weight100 g
EAN code5902801296253
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1S588
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 3 pcs - 1.68 USDGross price for quantities from 3 pcs - 1.68 USD