+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 26.07.2026 at 02:00 AM - 04:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

HT1S624

Socket: hex key-bit; HEX 4mm; 1/4"

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S624
TME Symbol:
HT1S624

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
hex key - bit
Bit size
HEX 4mm
Holder socket size - inch
1/4"
Material
alloy steel, Chrom-vanadium steel
Gross weight22.48 g
EAN code5902801205781
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1S624
16 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 3 pcs - 1.00 USDGross price for quantities from 3 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)