+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S627

Socket: hex key-bit; HEX 7mm; 1/4"


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S627
TME Symbol:
HT1S627

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
hex key - bit
Bit size
HEX 7mm
Holder socket size - inch
1/4"
Material
alloy steel, Chrom-vanadium steel
Gross weight24 g
EAN code5902801225079
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1S627
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.15 EURGross price for quantities from 1 pcs - 1.15 EUR
Net price for quantities from 3 pcs - 1.03 EURGross price for quantities from 3 pcs - 1.03 EUR