+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S701

Screwdriver bit: Phillips; PH2; 1/4"; Overall len: 25mm; 20pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S701
TME Symbol:
HT1S701

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Material
S2 steel
Overall length
25mm
Quantity in set/package
20pcs.
Version
impact
Gross weight110 g
EAN code5902801698217
See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S701
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 4.77 EURGross price for quantities from 1 pcg - 4.77 EUR
Net price for quantities from 3 pcg - 4.29 EURGross price for quantities from 3 pcg - 4.29 EUR