+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S724

Socket: hex key-bit; HEX 4mm; 1/2"; Socket bit length: 55mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S724
TME Symbol:
HT1S724

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
hex key - bit
Bit size
HEX 4mm
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3120
Gross weight80 g
EAN code5902801296031
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1S724
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.32 EURGross price for quantities from 1 pcs - 1.32 EUR
Net price for quantities from 3 pcs - 1.18 EURGross price for quantities from 3 pcs - 1.18 EUR