+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S727

Socket: hex key-bit; HEX 7mm; 1/2"; Socket bit length: 55mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S727
TME Symbol:
HT1S727

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
hex key - bit
Bit size
HEX 7mm
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3120
Gross weight78.78 g
EAN code5902801296062
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1S727
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.24 EURGross price for quantities from 1 pcs - 1.24 EUR