+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S748

Socket: Torx®-bit; TX27; 1/2"; 55mm; Chrom-vanadium steel


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S748
TME Symbol:
HT1S748

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
Torx® - bit
Bit size
TX27
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3120
Gross weight75.91 g
EAN code5902801296154
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1S748
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.51 EURGross price for quantities from 1 pcs - 1.51 EUR
Net price for quantities from 3 pcs - 1.36 EURGross price for quantities from 3 pcs - 1.36 EUR