+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S990

Screwdriver: insulated-set; insulated; Phillips,slot; 1kVAC


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S990
TME Symbol:
HT1S990

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, slot
Bit size
PH2, 5.5x1mm
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV AC
Quantity in set/package
2pcs.
Gross weight198.3 g
EAN code5901867179333
See other products in this category: Screwdrivers Sets HÖGERT TECHNIK,
*
HT1S990
13 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 5.54 EURGross price for quantities from 1 set - 5.54 EUR
Net price for quantities from 3 set - 4.98 EURGross price for quantities from 3 set - 4.98 EUR