+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S994

Screwdriver: insulated-set; insulated; Phillips,slot; 1kVAC


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S994
TME Symbol:
HT1S994

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, slot
Bit size
PH1, PH2, SL 3.5, SL 5.5
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV AC
Material
alloy steel
Kind of package
cardboard packaging
Quantity in set/package
5pcs.
Kit contents
voltage tester
Gross weight364.6 g
EAN code5901867179340
See other products in this category: Screwdrivers Sets HÖGERT TECHNIK,
*
HT1S994
5 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 10.82 EURGross price for quantities from 1 set - 10.82 EUR
Net price for quantities from 3 set - 9.74 EURGross price for quantities from 3 set - 9.74 EUR