+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S997

Screwdriver: insulated-set; insulated; 1kVAC; alloy steel; 13pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S997
TME Symbol:
HT1S997

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, Pozidriv®, slot, Torx®
Bit size
PH1, PZ1, PH2, PZ2, 3x0.5mm, 4x0.8mm, 5.5x1mm, 6.5x1.2mm, TX10, TX15, TX20
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV AC
Material
alloy steel
Kind of package
plastic box
Quantity in set/package
13pcs.
Kit contents
  • replaceable tips
  • screwdriving grip
  • voltage tester
Gross weight737.4 g
EAN code5902801290558

WATCH VIDEO

See other products in this category: Screwdrivers Sets HÖGERT TECHNIK,
*
HT1S997
41 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 25.39 EURGross price for quantities from 1 set - 25.39 EUR
Net price for quantities from 3 set - 22.54 EURGross price for quantities from 3 set - 22.54 EUR