+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S998

Screwdriver: insulated-set; insulated; Phillips,Pozidriv®,slot


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S998
TME Symbol:
HT1S998

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, Pozidriv®, slot
Bit size
PH1, PH2, PZ2, 4x100mm, 5.5x100mm
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV AC
Quantity in set/package
8pcs.
Kit contents
  • screwdriver bits
  • screwdriving grip
Gross weight420.4 g
EAN code5902801350016
See other products in this category: Screwdrivers Sets HÖGERT TECHNIK,
*
HT1S998
15 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 13.22 EURGross price for quantities from 1 set - 13.22 EUR
Net price for quantities from 3 set - 11.90 EURGross price for quantities from 3 set - 11.90 EUR