+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1W711

Wrench: torque; 320mm; 10÷60Nm; 3/8"


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1W711
TME Symbol:
HT1W711

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
torque
Overall length
320mm
Torque
10...60Nm
Holder socket size - inch
3/8"
Gross weight903.1 g
EAN code5902801349225
See other products in this category: Torque Wrenches HÖGERT TECHNIK,
*
HT1W711
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 46.29 USDGross price for quantities from 1 pcs - 46.29 USD
Net price for quantities from 3 pcs - 41.66 USDGross price for quantities from 3 pcs - 41.66 USD