+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT200

WBGT; LCD; 1÷99%RH; Hum.measur.accuracy: ±3%; Unit: °C,°F


Manufacturer: EXTECH

Manufacturer part number:
HT200
TME Symbol:
HT200

Specification

Manufacturer
EXTECH
Type of meter
WBGT
Kind of display used
LCD
Humidity measuring range
1...99% RH
Humidity measuring accuracy
±3%
Measuring unit
°C, °F
Standard equipment
soft case
Dimensions
300x70x50mm
Measurement memory
50
Power supply
  • battery 9V x1
Measuring instrument features
  • air temperature (TA) in range 0...50°C with accuracy ±0,8°C
  • automatic power-off
  • MIN/MAX function
  • temperature sensor Black Globe Temperature (TG) in range 0...80°C with accuracy ±0,6°C
  • the temperature sensor in the wet Bulb Globe Temperature (WBGT) in the range 0...56°C with accuracy ±1,5°C
  • the temperature sensor in the wet Bulb Globe Temperature (WBGT) in the range 0...59°C with accuracy ±1°C
Battery/ rechargeable battery
  • battery 9V x1
Gross weight1.5114 kg
See other products in this category: Thermohygrometers EXTECH
*
HT200
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.