+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2C170

Rivet; aluminium; Rivet diam: 4.8mm; L.rivet: 15mm; 50pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2C170
TME Symbol:
HT2C170

Specification

Manufacturer
HÖGERT TECHNIK
Type of mounting element
rivet
Material
aluminium
Rivet diameter
4.8mm
Rivet length
15mm
Quantity in set/package
50pcs.
Gross weight142.8 g
EAN code5902801389870
See other products in this category: Metal rivets HÖGERT TECHNIK,
*
HT2C170
13 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 1.72 EURGross price for quantities from 1 pcg - 1.72 EUR
Net price for quantities from 5 pcg - 1.38 EURGross price for quantities from 5 pcg - 1.38 EUR
Net price for quantities from 10 pcg - 1.21 EURGross price for quantities from 10 pcg - 1.21 EUR
Packaging method by the manufacturer:Cardboard = 20 pcg