+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2C176

Rivet nut; M4; carbon steel; Ømount.hole: 6mm; L: 11mm; Head: flat


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2C176
TME Symbol:
HT2C176

Specification

Manufacturer
HÖGERT TECHNIK
Type of mounting element
rivet nut
Thread
M4
Material
carbon steel
Panel cutout diameter
6mm
Length
11mm
Fastened components thickness
0.5...2mm
Kind of head
flat
Quantity in set/package
20pcs.
Gross weight47.67 g
EAN code5902801389962
See other products in this category: Nuts HÖGERT TECHNIK,
*
HT2C176
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 1.48 EURGross price for quantities from 1 pcg - 1.48 EUR
Net price for quantities from 3 pcg - 1.33 EURGross price for quantities from 3 pcg - 1.33 EUR