+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT2C178

Rivet nut; M6; carbon steel; Ømount.hole: 9mm; L: 15mm; Head: flat


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2C178
TME Symbol:
HT2C178

Specification

Manufacturer
HÖGERT TECHNIK
Type of mounting element
rivet nut
Thread
M6
Material
carbon steel
Panel cutout diameter
9mm
Length
15mm
Fastened components thickness
0.5...3mm
Kind of head
flat
Quantity in set/package
20pcs.
Gross weight92.5 g
EAN code5902801389986
See other products in this category: Nuts HÖGERT TECHNIK,
*
HT2C178
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 1.66 EURGross price for quantities from 1 pcg - 1.66 EUR
Net price for quantities from 3 pcg - 1.49 EURGross price for quantities from 3 pcg - 1.49 EUR