+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT30

WBGT; 0÷100%RH; Hum.measur.accuracy: ±3%; Unit: °C,°F


Manufacturer: EXTECH

Manufacturer part number:
HT30
TME Symbol:
HT30

Specification

Manufacturer
EXTECH
Type of meter
WBGT
Humidity measuring range
0...100% RH
Humidity measuring accuracy
±3%
Measurement
humidity
Measuring unit
°C, °F
Interface
RS232
Body dimensions
254x49x30mm
Power supply
  • battery LR03 AAA 1,5V x3
Measuring instrument features
  • air temperature (TA) in range 0...50°C with accuracy ±1°C
  • automatic power-off
  • temperature sensor Black Globe Temperature (TG) in range 0...80°C with accuracy ±2°C
  • the temperature sensor in the wet Bulb Globe Temperature (WBGT) in the range 0...50°C with accuracy ±2°C
Gross weight275.3 g

WATCH VIDEO

See other products in this category: Thermohygrometers EXTECH
*
HT30
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.