+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B514

Cutters; cutting; 220mm; anti-slip handles; spring steel


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B514
TME Symbol:
HT3B514

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
cutters
Kind of pliers
cutting
Pliers/knives application
for cutting profiles, cable channels and pipes made of plastics
Pliers length
220mm
Oblique pliers/knives features
anti-slip handles
Blade material
spring steel
Version
with protractor
Gross weight460 g
EAN code5902801372070
See other products in this category: Shears, Scissors, Knives HÖGERT TECHNIK,
*
HT3B514
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.82 EURGross price for quantities from 1 pcs - 10.82 EUR
Net price for quantities from 3 pcs - 9.73 EURGross price for quantities from 3 pcs - 9.73 EUR