+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4C676

Blades; L: 110mm; W: 25mm; bent; 10pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4C676
TME Symbol:
HT4C676

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
blades
Length
0.11m
Width
25mm
Material
steel
Version
bent
Quantity in set/package
10pcs.
Gross weight195.56 g
EAN code5902801429125
See other products in this category: Shears, Scissors, Knives HÖGERT TECHNIK,
*
HT4C676
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 2.92 USDGross price for quantities from 1 pcg - 2.92 USD
Net price for quantities from 3 pcg - 2.63 USDGross price for quantities from 3 pcg - 2.63 USD