+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4M005

Level; L: 400mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4M005
TME Symbol:
HT4M005

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
level
Length
0.4m
Material
aluminium
Measurement tool features
  • diagonal level 45°
  • horizontal level
  • vertical level
Gross weight237.39 g
EAN code5902801216619

WATCH VIDEO

See other products in this category: Measuring Tools HÖGERT TECHNIK,
*
HT4M005
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 9.13 EURGross price for quantities from 1 pcs - 9.13 EUR