+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4M008

Level; L: 0.8m


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4M008
TME Symbol:
HT4M008

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
level
Length
0.8m
Material
aluminium
Measurement tool features
  • diagonal level 45°
  • horizontal level
  • vertical level
Gross weight415 g
EAN code5901867131270

WATCH VIDEO

See other products in this category: Measuring Tools HÖGERT TECHNIK,
*
HT4M008
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.44 EURGross price for quantities from 1 pcs - 17.44 EUR
Net price for quantities from 3 pcs - 15.69 EURGross price for quantities from 3 pcs - 15.69 EUR