+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4M010

Level; L: 1m


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4M010
TME Symbol:
HT4M010

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
level
Length
1m
Material
aluminium
Measurement tool features
  • diagonal level 45°
  • horizontal level
  • vertical level
Gross weight555 g
EAN code5901867131294

WATCH VIDEO

See other products in this category: Measuring Tools HÖGERT TECHNIK,
*
HT4M010
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.67 EURGross price for quantities from 1 pcs - 18.67 EUR
Net price for quantities from 3 pcs - 16.80 EURGross price for quantities from 3 pcs - 16.80 EUR