+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT4M013

Level; L: 1.2m


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4M013
TME Symbol:
HT4M013

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
level
Length
1.2m
Material
aluminium
Measurement tool features
  • diagonal level 45°
  • horizontal level
  • vertical level
Gross weight600 g
EAN code5902801216657

WATCH VIDEO

See other products in this category: Measuring Tools HÖGERT TECHNIK,
*
HT4M013
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.75 USDGross price for quantities from 1 pcs - 21.75 USD
Net price for quantities from 3 pcs - 19.58 USDGross price for quantities from 3 pcs - 19.58 USD