+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4M041

Level; electric; L: 700mm; blue


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4M041
TME Symbol:
HT4M041

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
level
Tools application
electric
Length
0.7m
Measurement accuracy
0,5mm
Colour
blue
Gross weight314 g
EAN code5902801499777
See other products in this category: Measuring Tools HÖGERT TECHNIK,
*
HT4M041
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.21 GBPGross price for quantities from 1 pcs - 15.21 GBP
Net price for quantities from 3 pcs - 13.69 GBPGross price for quantities from 3 pcs - 13.69 GBP