+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4M261-D

Folding ruler; L: 1m; Width: 16mm; Class: III


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4M261-D
TME Symbol:
HT4M261-D

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
folding ruler
Length
1m
Width
16mm
Material
wood
Accuracy class
III
Gross weight62 g
EAN code5901867137951

WATCH VIDEO

See other products in this category: Measuring Tools HÖGERT TECHNIK,
*
HT4M261-D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.84 USDGross price for quantities from 1 pcs - 2.84 USD
Net price for quantities from 3 pcs - 2.54 USDGross price for quantities from 3 pcs - 2.54 USD