+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4M270

Calliper; Range: 0÷150mm; with analog readouts


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4M270
TME Symbol:
HT4M270

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
calliper
Measuring range
0...150mm
Measurement accuracy
±0,02mm
Version
with analog readouts
Measurement tool features
metric graduations
Measurement
depth, external dimensions, internal dimensions
Gross weight302.1 g
EAN code5901867139450

WATCH VIDEO

See other products in this category: Measuring Tools HÖGERT TECHNIK,
*
HT4M270
57 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.79 EURGross price for quantities from 1 pcs - 15.79 EUR
Net price for quantities from 3 pcs - 14.21 EURGross price for quantities from 3 pcs - 14.21 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs