+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4M400

Measuring tape; L: 3m; Width: 16mm; Class: II; measure


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4M400
TME Symbol:
HT4M400

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
measuring tape
Length
3m
Width
16mm
Accuracy class
II
Measurement tool features
locking mechanism and hook on tape's end enables to make measurement by one person
Trade name
measure
Gross weight135.48 g
EAN code5902801315954

WATCH VIDEO

See other products in this category: Measuring Tools HÖGERT TECHNIK,
*
HT4M400
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.07 USDGross price for quantities from 1 pcs - 3.07 USD
Net price for quantities from 3 pcs - 2.73 USDGross price for quantities from 3 pcs - 2.73 USD
Packaging method by the manufacturer:Cardboard = 12 pcs