+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4M407

Measuring tape; L: 8m; Width: 25mm; Class: II; double-sided; measure


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4M407
TME Symbol:
HT4M407

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
measuring tape
Length
8m
Width
25mm
Accuracy class
II
Version
double-sided
Measurement tool features
locking mechanism and hook on tape's end enables to make measurement by one person
Trade name
measure
Gross weight370.6 g
EAN code5902801316050

WATCH VIDEO

See other products in this category: Measuring Tools HÖGERT TECHNIK,
*
HT4M407
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.91 USDGross price for quantities from 1 pcs - 6.91 USD