+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT4M409

Measuring tape; L: 3m; Width: 16mm; Class: II; measure


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4M409
TME Symbol:
HT4M409

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
measuring tape
Length
3m
Width
16mm
Accuracy class
II
Trade name
measure
Measurement tool features
  • clip for fastening on belt
  • locking mechanism and hook on tape's end enables to make measurement by one person
Gross weight98.34 g
EAN code5902801376542

WATCH VIDEO

See other products in this category: Measuring Tools HÖGERT TECHNIK,
*
HT4M409
138 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.86 EURGross price for quantities from 1 pcs - 1.86 EUR
Net price for quantities from 3 pcs - 1.67 EURGross price for quantities from 3 pcs - 1.67 EUR
Packaging method by the manufacturer:Cardboard = 12 pcs