+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

HT4M410

Measuring tape; L: 5m; Width: 19mm; Class: II; measure


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4M410
TME Symbol:
HT4M410

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
measuring tape
Length
5m
Width
19mm
Accuracy class
II
Trade name
measure
Measurement tool features
  • clip for fastening on belt
  • locking mechanism and hook on tape's end enables to make measurement by one person
Gross weight173.58 g
EAN code5902801316067

WATCH VIDEO

See other products in this category: Measuring Tools HÖGERT TECHNIK,
*
HT4M410
24 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 3 pcs - 2.69 USDGross price for quantities from 3 pcs - 2.69 USD
Packaging method by the manufacturer:Cardboard = 12 pcs