+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4M411

Measuring tape; L: 8m; Width: 25mm; Class: II; measure


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4M411
TME Symbol:
HT4M411

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
measuring tape
Length
8m
Width
25mm
Accuracy class
II
Trade name
measure
Measurement tool features
  • clip for fastening on belt
  • locking mechanism and hook on tape's end enables to make measurement by one person
Gross weight336.1 g
EAN code5902801316081

WATCH VIDEO

See other products in this category: Measuring Tools HÖGERT TECHNIK,
*
HT4M411
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.23 EURGross price for quantities from 1 pcs - 5.23 EUR
Net price for quantities from 3 pcs - 4.71 EURGross price for quantities from 3 pcs - 4.71 EUR