+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4M423

Measuring tape; L: 3m; Width: 16mm; Class: II; measure

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4M423
TME Symbol:
HT4M423

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
measuring tape
Length
3m
Width
16mm
Accuracy class
II
Measurement tool features
locking mechanism and hook on tape's end enables to make measurement by one person
Trade name
measure
Gross weight150.5 g
EAN code5901867114884

WATCH VIDEO

See other products in this category: Measuring Tools HÖGERT TECHNIK,
*
HT4M423
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.32 EURGross price for quantities from 1 pcs - 3.32 EUR
Net price for quantities from 3 pcs - 2.99 EURGross price for quantities from 3 pcs - 2.99 EUR