+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4M426

Measuring tape; L: 5m; Width: 25mm; Class: II; measure

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4M426
TME Symbol:
HT4M426

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
measuring tape
Length
5m
Width
25mm
Accuracy class
II
Measurement tool features
locking mechanism and hook on tape's end enables to make measurement by one person
Trade name
measure
Gross weight290.41 g
EAN code5901867141200

WATCH VIDEO

See other products in this category: Measuring Tools HÖGERT TECHNIK,
*
HT4M426
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.42 EURGross price for quantities from 1 pcs - 5.42 EUR
Net price for quantities from 3 pcs - 4.88 EURGross price for quantities from 3 pcs - 4.88 EUR