+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4M477

Measuring tape; L: 20m; Width: 15mm; Class: III; measure


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4M477
TME Symbol:
HT4M477

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
measuring tape
Length
20m
Width
15mm
Accuracy class
III
Trade name
measure
Gross weight390.51 g
EAN code5902801221682

WATCH VIDEO

See other products in this category: Measuring Tools HÖGERT TECHNIK,
*
HT4M477
2 in TME stock
Net price for quantities from 1 pcs - 7.64 EURGross price for quantities from 1 pcs - 7.64 EUR
Net price for quantities from 3 pcs - 6.87 EURGross price for quantities from 3 pcs - 6.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.