+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4M478

Measuring tape; L: 30m; Width: 15mm; Class: III; measure


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4M478
TME Symbol:
HT4M478

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
measuring tape
Length
30m
Width
15mm
Accuracy class
III
Trade name
measure
Gross weight527.2 g
EAN code5902801221699

WATCH VIDEO

See other products in this category: Measuring Tools HÖGERT TECHNIK,
*
HT4M478
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.93 EURGross price for quantities from 1 pcs - 9.93 EUR
Net price for quantities from 3 pcs - 8.94 EURGross price for quantities from 3 pcs - 8.94 EUR