+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT4M479

Measuring tape; L: 50m; Width: 15mm; Class: III; measure


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4M479
TME Symbol:
HT4M479

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
measuring tape
Length
50m
Width
15mm
Accuracy class
III
Trade name
measure
Gross weight835 g
EAN code5902801221736

WATCH VIDEO

See other products in this category: Measuring Tools HÖGERT TECHNIK,
*
HT4M479
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.60 USDGross price for quantities from 1 pcs - 16.60 USD
Net price for quantities from 3 pcs - 14.94 USDGross price for quantities from 3 pcs - 14.94 USD